There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Slotted screwdriver
Workshop
12 mm
2 mm
250 mm
374 mm
41 mm
124 mm
Round
8 mm
Chrome moly vanadium steel
tempered
matt chrome plating
DIN ISO 2380-2
37.50 mm
3.80 mm
(L x W x H) 374 x 37.50 x 3.80 mm
230.0000
Slot
Multi-purpose tool grip
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
(L x Ø) 124 x 41 mm
DIN 5265, DIN ISO 2380
yes
User & Safety Instructions 283516 Wiha 00712 Workshop Slotted screwdriver Blade width: 12 mm Blade length: 250 mm DIN ISO 2380-2