
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
4.5 mm
- Blade thickness
0.8 mm
- Blade length
90 mm
- Length
201 mm
- Handle Ø
30 mm
- Handle length
111 mm
- Blade type
Hexagonal
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- DIN standard
DIN ISO 8764
DIN ISO 2380
- Weight
0.056 kg
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- Material (details)
High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Handle grip dimensions
(L x Ø) 90 x 30 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 778166 Wiha 00732 Workshop Slotted screwdriver Blade width: 4.5 mm Blade length: 90 mm DIN ISO 8764, DIN ISO 2380
Description
Features
- Application: particularly suitable for dry applications. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy
- Standards: DIN ISO 8764. DIN 5265, DIN ISO 2380




