There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Phillips screwdriver
Workshop
PZ 0
60 mm
164 mm
23 mm
Chrome moly vanadium steel
insulated
DIN ISO 8764
16.00 mm
2.50 mm
(L x W x H) 164 x 16.00 x 2.50 mm
40.0000
Pozidriv
Multi-purpose tool grip
EN 60900
High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
(L x Ø) 60 x 23 mm
DIN ISO 8764
Straight
TRUE
30 kg/m
164 m
yes
User & Safety Instructions 778251 Wiha 00877 00877 Workshop Phillips screwdriver PZ 0 Blade length: 60 mm DIN ISO 8764