Wiha slotted small screwdriver. 509 2.0x40 figure similar. Please refer to the technical data and the EAN for the product. Manufacturer: Wiha Name: Slot-small screwdriver. 2.0mm, 40mm type: 509 1000 2.0x40 Blade width: 2 mm Blade thickness: 0 mm Blade length: 40 mm Blade diameter: 2 mm Total length: 85 mm Precision design: No Insulated: No Insulated: No Handle type: Other drive square/hexagonal: Without drive square/hexagonal over the entire blade: No Execution spark-low: No Anti-magnetic: No Clamp device: No VDE tested: no Domed Blade: neWiha flat-tip small screwdriver. 509 2.0x40: Further DetailWiha round handle, transparent yellow. Chromium-vanadium steel, through-hardened, bright nickel-plated EAN: 4010995015480 Supplied is: Wiha slot-small screwdriver. 2.0mm, 40mm 509 2.0x40, packaging unit: 1 pieces, EAN: 4010995015480
This text is machine translated.