There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Slotted screwdriver
Workshop
14 mm
2.5 mm
250 mm
371 mm
41 mm
121 mm
Hexagonal
10 mm
Chrome moly vanadium steel
tempered
matt chrome plating
DIN ISO 2380
0.378 kg
Slot
Multi-purpose tool grip
Metal cap
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
VDE
(L x Ø) 121 x 41 mm
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
not relevant
User & Safety Instructions 283574 Wiha 03232 Workshop Slotted screwdriver Blade width: 14 mm Blade length: 250 mm DIN ISO 2380