Standards: DIN ISO 5746. Head shape: Extra long cutting edge for flat and round cables. Design: OptiGrip - the newly designed gripping surface with 'triple-point support' ensures optimal hold of the workpiece while working. Particularly powerful leverage results in 40% less effort being required for cutting tasks compared with standard combination pliers. Cutting edges additionally inductively hardened to approx. 64 HRC, therefore also appropriate for cutting piano wire. The Wiha DynamicJoint® ensures optimal transmission of hand strength to the cutting edges. Material: High quality C 70 tool steel, specially tempered. Application: Power assisted general purpose pliers for gripping and holding as well as cutting wires and cables ranging in hardness from soft to extremely hard.