There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Round nose pliers
26727
VDE
200 mm
Straight
64 HRC
3.2 mm
2.2 mm
1.6 mm
Tool steel
tempered
C70
DIN ISO 5745
DIN EN 60900
(L x W x H) 200 x 20.00 x 6.00 mm
20.00 mm
6.00 mm
200 g
EN 60900
DIN ISO 5745
TRUE
Straight
Chromium-plated
224 kg/m
200 m
Steel
yes
User & Safety Instructions 804260 Wiha 26727 VDE Round nose pliers Straight Tool steel 200 mm