Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsHand ToolsPliersSpeciality Pliers

Wiha 26776 Mechanic's nippers 250 mm

EAN:
Part number:
Item no:
Wiha side cutters with black blades and red handles, suitable for precise cutting of wires up to 1.8 mm in diameter.
Wiha side cutters with black blades and red handles, suitable for precise cutting of wires up to 1.8 mm in diameter.
Side cutters with red handles and a black head, labelled 'wiha Classic'. Ideal for cutting wires.
1/2
Wiha
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Mechanic's nippers

Length

250 mm

Edge hardness

64 HRC

Wire hardness (max.) medium wire

3.5 mm

Wire hardness (max.) hard wire

2.2 mm

Wire hardness piano wire (max.)

1.8 mm

Material

Tool steel

Material properties

C70

DIN standard

DIN ISO 9242

Height

5.50 mm

Weight

425 g

Material (details)

High-quality C70 tool steel, tempered.

Standards

DIN ISO 9242

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Length
 
Wiha 26776 Mechanic's nippers 250 mm
Wiha 26776 Mechanic's nippers 250 mm

778965

Unavailable
Conrad Electronic
This article
250 mm
Minimum order quantity: 1
Multiple: 1
Wiha 26773 Mechanic's nippers 220 mm 1 pc(s)
Wiha 26773 Mechanic's nippers 220 mm 1 pc(s)

778950

Unavailable
Conrad Electronic
220 mm
Minimum order quantity: 1
Multiple: 1
Wiha 26775 Mechanic's nippers 250 mm 1 pc(s)
Wiha 26775 Mechanic's nippers 250 mm 1 pc(s)

778951

Unavailable
Conrad Electronic
250 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778965 Wiha 26776 Mechanic's nippers 250 mm

Description

Standards: DIN ISO 9242. Head shape: Classic style. Design: Low wear lap joint, riveted and able to withstand high levels of load. High quality cutting edge with high cutting performance and low application of force due to highly precise processing. Good durability due to additional induction hardening of cutting edges to approx. 64 HRC. Material: High quality C 70 tool steel, tempered. Application: For binding (plaiting) and cutting wire netting in reinforced concrete structures in a single operation.

Features

  • Application: For tying (lichens) and cutting the binding wire for steel fibers in concrete buildings in just one step.
  • Design: low wear, aufgelegtes joint and able to withstand high loads. High-performance cutting with high cutting performance and low effort because of highly precise processing. Long durability through additional inductive hardening of blades to approx. 62 HRC.
  • Head shape: classic form.
  • Standards: DIN ISO 9242. Material: High-quality tool steel, tempered.

Hints

This text is machine translated.

Description

Standards: DIN ISO 9242. Head shape: Classic style. Design: Low wear lap joint, riveted and able to withstand high levels of load. High quality cutting edge with high cutting performance and low application of force due to highly precise processing. Good durability due to additional induction hardening of cutting edges to approx. 64 HRC. Material: High quality C 70 tool steel, tempered. Application: For binding (plaiting) and cutting wire netting in reinforced concrete structures in a single operation.

Features

  • Application: For tying (lichens) and cutting the binding wire for steel fibers in concrete buildings in just one step.
  • Design: low wear, aufgelegtes joint and able to withstand high loads. High-performance cutting with high cutting performance and low effort because of highly precise processing. Long durability through additional inductive hardening of blades to approx. 62 HRC.
  • Head shape: classic form.
  • Standards: DIN ISO 9242. Material: High-quality tool steel, tempered.

Hints

This text is machine translated.

What kind of Speciality Pliers are you looking for?

  • Blacksmith tongs
  • Hose clamp pliers
  • Knipex pincers
  • Mechanic's nipper
  • Nut riveter
  • Pincers
  • Piston ring pliers
  • Riveter
  • Seaming pliers
  • Stripper
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list