There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torque screwdriver
Workshop
4 mm
2 Nm
7 Nm
6 %
50 mm
41 mm
142 mm
50 mm
190 mm
320 g
DIN EN ISO 6789
DIN EN 26789
Multi-purpose tool grip
adjustable
EN ISO 6789
EN 26789
ASME B107.14M
2.0 - 8.0 Nm
EN ISO 6789, BS EN 26789, ASME B107.14m
yes
User & Safety Instructions 283584 Wiha 2852 2,0-8,0Nm Workshop Torque screwdriver 2 - 7 Nm DIN EN ISO 6789, DIN EN 26789