
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Slotted screw driver
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
4 mm
- Blade thickness
0.8 mm
- Blade length
150 mm
- Length
261 mm
- Handle Ø
30 mm
- Handle length
111 mm
- Blade type
Round
- Blade Ø
4 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- DIN standard
DIN ISO 2380
- Weight
0.0591 kg
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- Material (details)
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Handle grip dimensions
(L x Ø) 111 x 30 mm
- Standards
DIN 5265, DIN ISO 2380
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 813114 Wiha 302 Workshop Slotted screwdriver Blade width: 4 mm Blade length: 150 mm DIN ISO 2380
Description
Features
- Ergonomic Wiha SoftFinish with multi-component Abrollschutz
- blade made of high quality chrome-vanadium-molybdenum steel, through hardened,
- Wiha ChromTop blade tip matt chrome finish











