
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Slotted screw driver
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
8 mm
- Blade thickness
1.2 mm
- Blade length
175 mm
- Length
299 mm
- Handle Ø
41 mm
- Handle length
124 mm
- Blade type
Round
- Blade Ø
7 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- DIN standard
DIN ISO 2380
- Weight
0.1433 kg
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- Material (details)
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Handle grip dimensions
(L x Ø) 124 x 41 mm
- Standards
DIN 5265, DIN ISO 2380
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857602 Wiha 302 Workshop Slotted screwdriver Blade width: 8 mm Blade length: 175 mm DIN ISO 2380
Description
Features
- Ergonomic Wiha SoftFinish with multi-component Abrollschutz
- blade made of high quality chrome-vanadium-molybdenum steel, through hardened,
- Wiha ChromTop blade tip matt chrome finish











