There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Phillips screwdriver
Workshop
PH 4
200 mm
318 mm
41 mm
118 mm
Round
Chrome moly vanadium steel
tempered
burnished
DIN ISO 8764
DIN EN 60900
31.00 mm
3.50 mm
(L x W x H) 318 x 31.00 x 3.50 mm
260.0000
Phillips
Multi-purpose tool grip
EN 60900
High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
(L x Ø) 200 x 41 mm
DIN ISO 8764
yes
User & Safety Instructions 778242 Wiha 321N SF PH 4x200 00850 Workshop Phillips screwdriver PH 4 Blade length: 200 mm DIN ISO 8764, DIN EN 60900