There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torque screwdriver
Workshop
4 mm
0.1 Nm
0.6 Nm
6 %
35 mm
23 mm
127 mm
35 mm
195 mm
147 g
DIN EN ISO 6789
DIN EN 26789
Multi-purpose tool grip
adjustable
EN ISO 6789
EN 26789
ASME B107.14M
0.1 - 0.6 Nm
EN ISO 6789, BS EN 26789, ASME B107.14m
yes
User & Safety Instructions 283589 Wiha 36850 Workshop Torque screwdriver 0.1 - 0.6 Nm DIN EN ISO 6789, DIN EN 26789
The necessary accessories are required to use the article as described.