There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Torque screwdriver
ESD
4 mm
0.04 Nm
0.46 Nm
10 %
35 mm
23 mm
127 mm
35 mm
195 mm
138 g
DIN EN 61340-5-1
DIN EN ISO 6789
DIN EN 26789
Multi-purpose tool grip
adjustable
EN 61340-5-1
EN ISO 6789
EN 26789
ASME B107.14M
0.04-0.46 Nm
not relevant
User & Safety Instructions 283591 Wiha 36851 ESD Torque screwdriver 0.04 - 0.46 Nm DIN EN 61340-5-1, DIN EN ISO 6789, DIN EN 26789