When installing the pliers at narrow points, adjusting the pliers at the push of a button is often quite tedious and impractical. This can lead to a considerable risk for the user, especially in working situations on live parts. The Professional electric spanner from Wiha delivers the solution! Setting the required width directly on the workpiece without pressing a button makes working faster, easier and much safer. This also significantly improves accessibility in confined work spaces. Wear and damage to sensitive surfaces are minimized by the particularly smooth and parallel jaws. Thanks to up to ten times the hand force reinforcement, pressing and bending work becomes much easier and thus the stress on the muscles and tendons is spared. Another plus is the ratchet principle. The opening distance of the jaws enables faster screwing by simply "slipping". Further special features are the self-locking from SW 17 as well as the operation and use for right and left-handed people which is accompanied by the button-less function. Made of high-quality chromium-vanadium steel, the pliers are designed for durability and robustness, not least thanks to their corrosion-resistant and easy-to-clean surface. The pliers are tested in accordance with the international standard IEC 60900 and offer uncompromising safety and enable safe working on live parts up to 1,000 V AC.
Application
For gripping and holding pipes and square profiles as well as hexagonal nuts in the installation area. The protective insulation lets you work on components carrying voltages up to 1,000 V AC.
This text is machine translated.