Application: Transfer high torques comfortably and lift or insert screws out of holes. Special suitability for loosening especially tight screws and extra tightening screws.
Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).
The Wiha ComfortGrip cross-grip Allen key with side drag is the tool when you want to transfer high torques comfortably. Thanks to the ergonomic grip design with integrated soft zones, the cross handle fits comfortably in the hand. Less pressure surfaces and less muscular stress make working with this tool a pleasure. The built-in side downforce withstands the highest of loads thanks to the continuous blade and enables an effortless opening and closing of screw joints, which are rusted, stuck or especially tightened. By applying the free hand on the grip an additional stabilization is achieved, which prevents a sudden slipping of the blade from the screw head and protects the screw and the blade. The MagicRing® made of spring steel (from size 3 mm) holds all hexagon standard screws in every position regardless of the screw material.
This text is machine translated.