
Number
Highlights & Details
Digital pocket calliper gauge
- Non-metallic high-tech material with a fibre glass content of 60%
Technical specifications
- Product type
Digital caliper
- Reading range (max.)
150 mm
- Reading
0.01 mm
- Accuracy
Work standard
- Scale length (max.)
40 mm
- Material
Plastic
Fibreglass
- Weight
139 g
Manufacturer's standards (no certificate)
- Type
Dig.Messschieber 150mm Kunstst. Digimax Ables.0,01mm
- Material (details)
Non-metallic high-tech material with a fibre glass content of 60%
- Reading (details)
0,01 mm und 0,0005 Inch
- Reading range
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 812913 Wiha Dig.Messschieber 150mm Kunstst. Digimax Ables.0,01mm 29422 Digital caliper 150 mm
Information
Information 812913 Wiha Dig.Messschieber 150mm Kunstst. Digimax Ables.0,01mm 29422 Digital caliper 150 mm
Description
Extra: Switches off after 5 minutes when not in use. automatically
Application: For external, internal and depth measurements
Reading: 0.01 mm or 0.0005 inches (optional)
5-digit digital display with 7.5 mm digit height
This text is machine translated.
Features
- Off-switch
- Zero point setting
- Switch between mm/inches
- Auto-off.
Scope of delivery
- Battery


