
Highlights & Details
PAT one device tester set with accessories (EU) in bag (47222)
- Revolutionary simple – device tester checks, Smartphone does the rest
- Click, Click, Tap – complete and faster device testing by saving 60% on documentation with Sparkify*
- Clearly recognizable measurement value thanks to good / bad category and intelligent display lighting
- Includes all relevant tests for testing the device
- Ideal for confined spaces and short connection cables thanks to compact design and the possibility for battery operation
- Easy to transport and tidy storage thanks to a well-designed case including a compartment and minor system
Technical specifications
- Mains connection jack and a power socket (IEC C14)
- NFC chip for wireless data transfer to mobile devices
- DIN standard: EN 61326 (EMC), EN 61010-1, EN 61010-2-030, EN 61010-031 as well as EN 61557 parts 1, 2, 4, 10 and 16
- Automatic power off (APO) after 2 minutes of inactivity
- Maximum working height of up to 2,000 m above sea level
- Product type
Equipment tester set
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
USB-C
- Dim
(L x W x H) 255 x 115 x 60 mm
- Weight
990 g
IP40
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Differential current
Touch voltage
Voltage
- DIN standard
EN50678/50699
- Display type
Digital (LCD)
- Accuracy
5 %
- Calibration service
The instrument is factory calibrated before delivery; a 12-month re-calibration interval is recommended
- Width
115 mm
- Height
60 mm
- Length
255 mm
- Test procedure
automated
- Voltage supply
Battery
Mains
- Memory
Yes
- Type
PAT one (Art. Nr. 47222)
- VDE standard
0701-0702
- Features
incl. software
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639965 Wiha PAT one (Art. Nr. 47222) Equipment tester set VDE standard 0701-0702
Description
CLICK - The creation of a new test sample is effected simply and quickly via APP, by the integrated AI-image detection automatically registers the device. By including the rating plate, all information of the device is fully collected.
CLICK - The measurement process itself is controlled safely and intuitively via the rotating wheel on the device.
Tap - With a tap, the measurement results are transferred contact-free via NFC to the Sparkify APP and directly linked to the test object. This means that the documentation is not only complete but also immediately available digitally – easier, faster and compliant.
The Wiha device tester also convinces by its compact design, which makes it suitable for use in cramped spaces. Option to use the device on both mains and battery power means that no measurement results are lost. The background lighting of the knob ensures safe operation, while the clear good/bad category with intelligent display lighting optimally supports each measurement process. The device tester from Wiha covers a wide range: Devices of the protection class I–II, extension cords, ground fault circuit breakers or three-phase conductors.
The well-thought-out case including compartment and roller system ensures easy transport and tidy storage, as well as additional accessories, is suitable for mobile use.
This text is machine translated.
Features
- For quick and safe testing of mobile equipment according to DIN VDE 0701/0702 and DGUV-V3 - optimal for the basic equipment of electricians.
- TESTED ACCORDING TO DIN EN 50678 (VDE 0701), DIN EN 50699 (VDE 0702), ÖVE/ ÖNORM E 8701 AND NEN 3140.



