
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Safety Mallet, black/orange transparent.
- Ideal for dosed position beats, e.g. on work pieces in the machine bench vice or during assembly work
- Medium-soft impact heads are perfectly suitable for the plaster or tiled trade as well as for dry construction
- Hard heads for assembly and dismantling work as well as in the building trade and during workshop work
Technical specifications
- High hammer head: 87 mm
- Product type
Soft-face hammer
- Features
Semihard
Medium soft
- Weight
306
- Length
290 mm
- (Ø)
30 mm
- Material (hammer head)
Polyurethane
Rubber
- Material (handle)
Hickory
- Width
30.00 mm
- Height
8.60 mm
- Head weight
213 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 804204 Wiha Sicherheitshammer 30mm mit kombinierten Köpfen plus6 26611 Soft-face hammer Semihard, Medium soft 306 290 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 804204 Wiha Sicherheitshammer 30mm mit kombinierten Köpfen plus6 26611 Soft-face hammer Semihard, Medium soft 306 290 mm 1 pc(s
Description
Lay tiles, plaster crafts, discount disks, drywall, laying work in garden and landscaping. assembly and dismantling work, sheet metal working, building tools, workshop. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Black: medium soft rubber (rubber), wear-resistant. orange transparent: hard cellulose acetate, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.
Hints
This text is machine translated.




