
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
VDE Wechselbit-Klinge
- Slim design
Technical specifications
- Product type
Interchangeable bit
- Range of use
Workshop
- Downforce
Slot
- Blade width
4 mm
- Blade length
75 mm
- Length
75 mm
- Blade Ø
6 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
burnished
- Height
300 mm
- Width
300 mm
- Weight
0.01 kg
- Compatible with
Wiha Torque
- Dim
(L x W x H) 75 x 300 x 300 mm
- Material (details)
Chromium-vanadium steel, hardened throughout, burnished.
- Size
4,0 mm
- Standards
IEC 60900:2004
- UKCA
yes
- DIN standard
DIN EN 60900
- EN standard
EN 60900
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821441 Wiha SlimBit electric Workshop Slot Interchangeable bit 4 mm 75 mm Compatible with Wiha Torque
Description
Thanks to the narrow design you can reach deeply-embedded screws and spring elements.
Features
- High-quality chromium-vanadium steel, through-hardened, bronzed
- directly on the bit buckle ritze protective insulation.
Hints
This text is machine translated.


























