The Wiha ComfortGrip cross-grip Allen key with side drag is the tool when you want to transfer high torques comfortably. Thanks to the ergonomic grip design with integrated soft zones, the cross handle fits comfortably in the hand. Less pressure surfaces and less muscular stress make working with this tool a pleasure. The built-in side downforce withstands the highest of loads thanks to the continuous blade and enables an effortless opening and closing of screw joints, which are rusted, stuck or especially tightened. By applying the free hand on the grip an additional stabilization is achieved, which prevents a sudden slipping of the blade from the screw head and protects the screw and the blade. The pin wrenches with cross-grip are stored in a convenient and stable metal workbench stand.
It enables low-fatigue transmission of high torques as well as effortless opening and closing of rusted, stuck and tightened screws.
This text is machine translated.