Increase your safety: Wiha slimBits ensure a good and protected access to deep-lying screws. Makes the handling: Compact slimBit box with optimum view of the profiles and an easy access. Convenient storage of 12 SlimBits - directly on the belt operable. Offers you full protection: each tool individually at 10 000 V AC tested and approved for 1.000 V AC. In order to be able to reach deep-lying screws, the blade diameter with conventional electrician's screwdrivers are often too large. The removal of insulation, however, is inadmissible and endangers the own security. The specially designed for electrical applications developed Wiha slim technology, the protective conductor insulation integrated in the blade to up to 33% slimmer blades. You can with the slim bits deep-lying screw and spring elements can be achieved easily. The isolated slim bits are in accordance with the international standard IEC 60900 a parts examination and provide a safe working in the area of conducting parts up to 1000 V AC. The slim bits are stored in two miteiander combined bitboxes which an optimum view of the screw profile. With the help of the enclosed belt clips are the slim bit-boxen is the perfect companion for mobile use. Standards: tested according to IEC 60900. Application: suitable for screwing in the area of conducting parts up to 1000 V AC, especially in mobile use. 1 x bit slimBit electric TORX ® PLUS ® (43144) 6 IP x 75 mm 1 x bit slimBit electric TORX ® PLUS ® (43145) 7 IP x 75 mm 1 x bit slimBit electric TORX ® PLUS ® (43146) 8 IP x 75 mm 1 x bit slimBit electric TORX ® PLUS ® (43147) 9 IP x 75 mm 1 x bit slimBit electric TORX ® PLUS ® (43148) 10 IP x 75 mm 1 x bit slimBit electric TORX ® PLUS ® (43149) 15 IP x 75 mm 1 x bit slimBit electric TORX ® (35506) T8 x 75 mm 1 x bit slimBit electric TORX ® (35507) T10 x 75 mm 1 x bit slimBit electric TORX ® (35508) T 15 x 75 Mm 1 x bit slimBit electric TORX ® (41160) T9 x 75 mm 1 x bit slimBit electric TORX ® (43141) T6 x 75 mm 1 x bit slimBit electric TORX ® (43142) T7 x 75 mm 1x slim bit box is empty, 2 pieces with belt holder (43164)
This text is machine translated.