Pressure gauge with capsule spring, chemical design
Type 632.50
Technical data according to data sheet PM 06.03
Measurement system CrNi steel
Case: CrNi steel
Ring: Bayonet ring, CrNi steel
Needle mechanism: CrNi steel
Housing filling: Without
Nominal size 160 mm
Unit: Mbar
Display range 0 mbar...100 mbar
Process connection: 1/2 NPT
Connection position: Eccentric at rear
Housing with ex-hole
IP 54 protection
Packaging: Individual packaging
Permissible ambient temperature: Standard
Permissible temperature of the measured substance: Standard
Case material: CrNi steel
Viewing glass: Multi-layered safety glass
Face labels
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
FORTLFD.-NO. *...*
Standard label on dial: *EN 837-3*
Accuracy class dial: *Cl.1.6*
Individual package labels: Standard (with Wika logo)
Labels Outer packaging: Standard (with Wika logo)
This text is machine translated.