Switch clamp PGS21.100/160
Pressure gauge with switch contacts,
Pipe spring measuring system made of brass
Technical data according to data sheet: PV 22.01 and AC 08.01
Electrical limit signal sensor: Magnetic spring contact type 821
First limit: NC (2)
Second limit: Normally open (1)
Electrical connection: Cable socket side
Nominal size: 160
Measuring range: Vacuum and +/- measurement range
Display range: -1...+5 bar
Process connection G 1/2 B
Connection position: Below
Case: CrNi steel
Pressure gauge standard: International (Europe)
Viewing panel: Polycarbonat
Permissible temperature of measuring material: -20...+80 °C
Permissible ambient temperature: -20 … +60 °C.
Measuring mechanism: Copper alloy
Manufacturer logo: *WIKA*
Serial number: With serial number
This text is machine translated.