
Technical specifications
- Output signal: Two switching outputs (PNP/NPN) + 4...20 mA
- PROCESS CONNECTION G 1/4 A DIN EN ISO 1179-2
- Measuring range: 0 ... 6 bar
- Measuring material temperature: -20 … 85 °C (-4 ... +185 °F)
- Approvals: cULus
- Accuracy: ± 0.5% of the span
- Auxiliary power: 15 - 35 V DC
- Seal: NBR
- Assignment of electrical output: U+=1, U-=3, S+=5, SP1=4, SP2=2
- Electrical output: Round plug M12x1 (5-pin)
- IO-Link: Without
- Packaging type
Piece
- Product type
Electronic pressure switch
- Type
PSD-4
- Connector
M12 plug (5-pin)
- Model
Relative pressure
- Outputs
NPN
PNP
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
M12 plug
- Accuracy
0.5 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
6 bar
- Pressure reading range
0 bar up to 6 bar
- Min. operating voltage
15 V DC
- Max. operating voltage
35 V DC
- Operating voltage
15 - 35 V DC
- Contact type
1 PNP
- Hose connection
G1/4 AG
- Min. temperature
-20 °C
- Max. temperature
5 °C
- (Ø)
12 mm
- Dim
(Ø) 12 mm
- Content
1 pc(s)
- Connection
G 1/4 A DIN EN ISO 1179-2
Documents & Downloads
Datasheet
Datasheet 3525532 WIKA Electronic pressure switch 1 pc(s) PSD-4 0 bar up to 6 bar M12 plug (5-pin) 1 PNP (Ø) 12 mm Piece
User & Safety Instructions
User & Safety Instructions 3525532 WIKA Electronic pressure switch 1 pc(s) PSD-4 0 bar up to 6 bar M12 plug (5-pin) 1 PNP (Ø) 12 mm Piece
Description
This text is machine translated.
