
Technical specifications
- Type A-10 2.0
- Output signal: 4 ... 20 mA, 2-conductor
- Electrical connection: Round connector M12x1, 4-pin
- Casing: 316L
- Unit: Bar
- PROCESS CONNECTION G 1/4 A DIN EN ISO 1179-2
- Measurement range: 0...0.25 bar
- Touched test components 316L
- Approvals: cULus
- Auxiliary power: 8 - 30 V DC
- Seal: NBR
- Pin assignment: U+=1, U-=3
- Nonlinearity - 0.5% BFSL
- Print type: Relative
- Type designation customer-specific: A-10
- Packaging type: Simple folding box
- Operating instructions: With printed operating instructions
- Additional data: Without
- Permissible temperature of the measuring material: 0 to +80 °C.
- Packaging type
Carton
- Product type
Pressure sensor
- Type
A-10
- Connector
M12 plug (4-pin)
- Model
Relative pressure
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
M12 plug
- Accuracy
0.5 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
0.25 bar
- Pressure reading range
0 bar up to 0.25 bar
- Min. operating voltage
8 V DC
- Max. operating voltage
30 V DC
- Operating voltage
8 - 30 V DC
- Contact type
Analogue
- Hose connection
G1/4 AG
- Min. temperature
0 °C
- Max. temperature
+80 °C
- Content
1 pc(s)
- Connection
G 1/4 A DIN EN ISO 1179-2
Documents & Downloads
Datasheet
Datasheet 3525519 WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 0.25 bar M12 plug (4-pin) Analogue Carton
User & Safety Instructions
User & Safety Instructions 3525519 WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 0.25 bar M12 plug (4-pin) Analogue Carton
Description
For general industrial applications
Type A-10
Technical data according to data sheet: PE 81.60
Touched test components 316L
Casing: 316L
Nonlinearity - 0.5% BFSL
Unit: Bar
Print type: Relative
Measurement range: 0...0.25 bar
PROCESS CONNECTION G 1/4 A DIN EN ISO 1179-2
Seal: NBR
Permissible temperature of measuring material: 0...+80 °C
Output signal: 4 ... 20 mA, 2-conductor
Auxiliary power: 8 - 30 V DC
Electrical connection: Round connector M12x1, 4-pin
Approvals: cULus
Customer address: www.wika.com
Type designation customer-specific: A-10
Packaging type: Simple folding box
Pin assignment: U+=1, U-=3
Customer-specific: WIKA Standard - Specification according to data sheet
Type A-10 2.0
Operating instructions: With printed operating instructions
Additional data: Without
This text is machine translated.
