Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
A-10
M12 plug (4-pin)
Relative pressure
Current (analogue)
4 mA
20 mA
M12 plug
0.5 %
0 bar
100 bar
0 bar up to 100 bar
8 V DC
30 V DC
8 - 30 V DC
0 °C
+80 °C
1 pc(s)
G 1/4 A DIN EN ISO 1179-2
Datasheet 3525255 WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 100 bar M12 plug (4-pin)
User & Safety Instructions 3525255 WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 100 bar M12 plug (4-pin)