Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carton
Pressure sensor
A-10
ISO 4400 square connector
Relative pressure
Voltage (analogue)
0 V
10 V
0 bar
400 bar
0 bar up to 400 bar
14 V DC
30 V DC
14 - 30 V DC
G1/4 AG
0 °C
+80 °C
1 pc(s)
G 1/4 A DIN EN ISO 1179-2
Datasheet 3525228 WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 400 bar ISO 4400 square connector Carton
User & Safety Instructions 3525228 WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 400 bar ISO 4400 square connector Carton