Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
IS-3
ISO 4400 square connector
Relative pressure
Current (analogue)
4 mA
20 mA
0.5 %
0 bar
2.5 bar
0 bar up to 2.5 bar
-20 °C
+80 °C
1 pc(s)
Datasheet 3525053 WIKA Pressure sensor 1 pc(s) IS-3 0 bar up to 2.5 bar ISO 4400 square connector
User & Safety Instructions 3525053 WIKA Pressure sensor 1 pc(s) IS-3 0 bar up to 2.5 bar ISO 4400 square connector