Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
IS-3
ISO 4400 square connector
Vacuum
Current (analogue)
4 mA
20 mA
0.5 %
-1 bar
0 bar
-1 bar up to 0 bar
G1/2 AG
-20 °C
+80 °C
1 pc(s)
Datasheet 3525069 WIKA Pressure sensor 1 pc(s) IS-3 -1 bar up to 0 bar ISO 4400 square connector
User & Safety Instructions 3525069 WIKA Pressure sensor 1 pc(s) IS-3 -1 bar up to 0 bar ISO 4400 square connector