
Technical specifications
- Output signal: 4 ... 20 mA, 2-conductor
- Electrical connection: Angled plug connector DIN EN 175301-803 A, IP65
- Case: CrNi steel
- Process connection: G 1/2 B flush with O-ring
- Measuring range: 0 ... 100 bar
- Components in contact with measuring materials: CrNi steel
- Certificates: Without
- Accuracy: 0.5% of the span
- Auxiliary energy: 10 ... 30 V DC
- Seal: NBR
- Pin assignment: U+=1, U-=2
- Test protocol: Without test protocol
- Permissible temperature for the test object: -30...+100 °C.
- Type S-11 PE 81.02
- Import documentation CIS countries: Without
- Packaging type
Piece
- Product type
Pressure sensor
- Type
S-11
- Connector
ISO 4400 square connector
- Model
Positive pressure
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
Current (4 - 20 mA)
- Accuracy
0.5 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
100 bar
- Pressure reading range
0 bar up to 100 bar
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Hose connection
G1/2 AG
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Connection
G 1/2 B front-flush with O-ring
Documents & Downloads
Datasheet
Datasheet 3526069 WIKA Pressure sensor 1 pc(s) S-11 0 bar up to 100 bar ISO 4400 square connector Piece
User & Safety Instructions
User & Safety Instructions 3526069 WIKA Pressure sensor 1 pc(s) S-11 0 bar up to 100 bar ISO 4400 square connector Piece
Description
For viscous and solid substances
Type S-11
Technical data according to data sheet: PE 81.02
Auxiliary power: DC 10 (14) ... 30 V
Case: CrNi steel
Output signal: 4 ... 20 mA, 2-conductor
Measuring range: 0 ... 100 bar
Process connection: G 1/2 B flush with O-ring
Components in contact with measuring materials: CrNi steel
Seal: NBR
Accuracy: 0.5% of the span
Electrical connection: Angled plug connector DIN EN 175301-803 A, IP65
Permissible temperature for the measuring device: -30...+100 °C
Auxiliary energy: 10 ... 30 V DC
Pin assignment: U+=1, U-=2
Test protocol: Without test protocol
Certificates: Without
Import documentation CIS countries: Without
This text is machine translated.
