Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pressure sensor
S-11
ISO 4400 square connector
Positive pressure
Current (analogue)
4 mA
20 mA
0.5 %
0 bar
250 bar
0 bar up to 250 bar
10 V DC
30 V DC
10 - 30 V DC
-30 °C
+100 °C
1 pc(s)
G 1/2 B front-flush with O-ring
Datasheet 3526072 WIKA Pressure sensor 1 pc(s) S-11 0 bar up to 250 bar ISO 4400 square connector Piece
User & Safety Instructions 3526072 WIKA Pressure sensor 1 pc(s) S-11 0 bar up to 250 bar ISO 4400 square connector Piece