Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
S-20
ISO 4400 square connector
Positive pressure
Voltage (analogue)
0 V
10 V
0.25 %
0 bar
40 bar
0 bar up to 40 bar
G1/2 AG
-30 °C
+100 °C
1 pc(s)
G 1/2 B EN 837 ; Seal: Copper
Datasheet 3525447 WIKA Pressure sensor 1 pc(s) S-20 0 bar up to 40 bar ISO 4400 square connector
User & Safety Instructions 3525447 WIKA Pressure sensor 1 pc(s) S-20 0 bar up to 40 bar ISO 4400 square connector