WAS for a Cabrio! Rarely and noble BMW should continue to build it out of the estate of the car company acquired by Hans Glas in Dingolfing for just twelve months. The BMW 1600 GT Coupé would have earned a really longer dwell time. With the acquisition of glass, the GT model was equipped with BMW technology from September 1967, so that the 105 hp BMW engine was installed as standard. And of course, the radiator grille – as seen on the Wiking model – has been fitted with BMW kidney and new tail lights. However, the production time of the prototype was only short in the entire time sequence, because Wiking now recognizes this unique type history in the classic program. While delivery of the first 75 hp 1300s GT began in 1964, the 1700s coupe started in September – then with 100 hp and a remarkable maximum speed of 185 km/h. The most noticeable change in the glass upgrade: Due to the higher design of the motor, the hood had a flat hood, which was used from now on for all models.
Orange body. Chassis, grille and steering wheel and rear-view mirror in black. Orange brown interior. Both bumpers as well as rear-view mirrors silver finish. Transparent front lights, red-transparent tail lights. Silver rims as well as decorative strips and door handles. BMW round logo on front and rear. Silver 'BMW 1600 GT' logo on the rear, and window surround and boot lock. Front side orange flasher.
This text is machine translated.