Thus the Fendt 1050 Vario can be experienced in its updated version - the Marktoberdorf tractor appears as a real power package. The WIKING constructors succeed - with the modeling accentuation very close to the prototype design - in a harmonious image of the entire ex and interior. Thus, an impressive agricultural model enriches the scene of the international precision scale, which in the miniaturization already impressively reveals the powerful dimensions of its model. With the Fendt 1050 Vario, Wiking will be able to launch the market-Oberdorf performance triumph of the major tractor in 1:32 as a whole, in its forwardness of the future. In the power class between 380 and 500 hp, the series with the top tractor 1050 Vario is considered a real traction force for the world tractor market. Wiking miniaturizes the evolutionary Fendt design and can convince with the compact design of chassis and new "x5 S" cabin. With Fendt 1050 Vario, Wiking follows the technically visible upgrading of the model. Thus, the Fendt 1050 Vario receives a significant improvement, after the distinctive appearance has changed due to the passenger side exhaust with the perforated plate cover and the much more dynamic brand appearance. As a result, the Marktoberdorf tugs appear even more dominant, while the fine Marchener Council ensures a design counterpoint. The cockpit is ergonomically adapted and supplemented by the Fendt-ONE upgrade. This reflects the digitalisation of the operator's workstation. The traditional model builders are taking on a Fendt tractor with a maximum height of 3.60 meters and an empty weight of 14 tons, which is considerably lighter, more maneuverable and therefore more versatile than conventional concepts in the 500 HP performance class. Thanks to the design experience of Wiking, the miniaturized "x5 S" cabin also creates a fascinating view of the model construction through even more glass – the side and front windows have been lowered once again compared to the previous generation.The functional characteristics of the Fendt are authentic in accordance with the WIKING philosophy. The tires can be removed and replaced thanks to the magnetic hub and the supplied tool. Further elements are arranged movable. This includes the folding ladder at half height to make it easier for the driver to enter. In order to get a better view of the cockpit, the rear-side canopy can be folded open. The same applies to the left-hand cab door. Directly behind it the front passenger seat is movable and can be lifted up. But also numerous technical functions help to discover the 1:32-model still better. This lifts up the front mounting plate and additionally opens the hood. This releases a view of the reconstituted engine. The axles are suspended in a suspended position, so that the overcoming of obstacles can also be simulated with ease.
This text is machine translated.