As is true for an authentic 1:32 miniature, the hood is designed to open. The functionality is imitated by movable upper and lower links. The rear center link can even be pulled out. Because the cab can play out the full charms of the viewer, the WIKING designers have created the driver's door for opening. The rear window can also be opened, was the interior view was optimized. The rotating driver's seat surprises, while the steering wheel makes the front swing axle controllable. The door mirror can be moved inwards and outwards. Especially noteworthy: The refrigerator in the cabin can be opened – this is real attention to detail. And while the instruments are precisely reproduced inside the cab, the labels, warning signs and lights, as well as the hydraulic connections, turn out to be fine printed on the outside. The view of the rough tires and the technically impressive rear make the John Deere 8R 410 a successful model all around. The precision model is given an optimized packaging, which shows attractive detailed pictures on the outside of the carton and is made from stronger material. A QR code enables a link to the homepage in seconds and thus immediately provides more background information, product descriptions and 360° image material. Instead of styrofoam, Wiking now relies on a protective inner packaging with a robust, resource-saving fiber-shaped part.
This text is machine translated.