The chassis, but also the bonnet and front weight with drawmaul are produced in zinc die-cast with the 1:32-model of Wiking. In addition, the cabin is made of plastic, which has prototypical glazing and appropriate lighting elements both at the front and at the rear. At the same time, the cab has rear-opening doors that can be moved equally to the right and left, thus allowing the view into the cab. The number plate at the rear of the cab is not missing, nor is the corresponding lighting unit and the rear lights installed. Wiking miniaturizes the characteristic exhaust pipe on the bonnet and the ventilation hood made of plastic. The two-sided step ladders and rims are made of the same material. Other plastic elements are the rear coupling, but also the front grillee with lights installed. The front axle steering functions precisely and provides a small turning radius, the steering wheel does not rotate with it. The rear clutch can also be moved. The chrome-glossy exhaust, also known as ‚pipe‘ by enthusiasts – can be retrofitted as an accessory on the original – is supplied directly by Wiking. Wiking realizes an exemplary printing of fine decorative council according to the Case-brand look. The lettering Case International can be seen on the sides of the bonnet, the type label 1455 XL on the cab doors.
This text is machine translated.