
WIKO View4 cosmic blue
Highlights & Details
- 16.6 cm(6.52 inch) Display, 1600 x 720 Pixel
- Octa Core CPU (1.8 GHz)
- 64 GB built-in memory (microSD card (up to 256 GB))
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
View 4
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.6 cm
- Screen size diagonal (inches)
6.52 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
5 MP
2 MP
- Front camera resolution
8 MP
3 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
LTE
HSPA
GPRS
EDGE
- Mobile phone features
Face recognition
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
1.686 W/kg
- Max. talk time
63.4 h
- Standby max.
882 h
- Width
75.8 mm
- Height
165.7 mm
- Depth
8.85 mm
- Weight
180 g
- Interfaces
Micro USB
Headphone jack (3.5 mm)
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2252826 WIKO Mobile VIEW4 Smartphone 64 GB 16.6 cm (6.52 inch) Blue Android™ 10 Dual SIM
User & Safety Instructions
User & Safety Instructions 2252826 WIKO Mobile VIEW4 Smartphone 64 GB 16.6 cm (6.52 inch) Blue Android™ 10 Dual SIM
Description
Experience 3 days of unlimited energy with a particularly long-lasting 5000 mAh battery with only one charge of the VIEW4.
The smartphone has a prismatic design, a super wide-angle triple camera and an extremely large memory.
74 hours of power
upgrade to 5000 mAh battery power, in order to experience moments full and not choose between calls, surfing, playing or chiling with tons of films!
The VIEW4 runs intenisv for 3 days with a single charge, validated by the Smartvisor test lab.
Smartviser is an independant, recognized expert in mobile device test automation.
Through the hardware and software optimization the VIEW4 offers a first-class autonomy experience.
Triple camera with super wide angle
Take up colorful all-inclusive pictures on a professional level with the triple camera of the VIEW4!
Don't miss any part of the landscape with the 5MP super wide-angle camera. Perfectly adapted for simple 114° panoramas and extensive group recordings.
Maximum storage space. Powerful performance
no worries, with the 64 GB internal memory there is enough storage space available, in order to store up to 120 episodes of your favorite program or 770 music albums or 35 heavy games.
You can also store up to 256 GB of memory with a micr SD card. Built-in is a powerful Octa-Core Mediatek A25 processor and 3GB RAM to support the unlimited high-speed use of your apps and games.
Enter a cosmic world
inspired by the night sky, the colors and light reflections show their premium side with the new glossy frame Cosmic Blue, Cosmic Gold or Cosmic Green.
Create your own rainbow with prismatic effects by placing the back cover under a light source, a single light bulb, or a light tube.
The gradient edge envelops each curve and a colorful design. In addition, WIKO's original custom-made accessories underline the premium design of the VIEW4 with additional protection and ergonomic features.
6.52" full screen for optimum immersion
the new VIEW4 has a large 6.52" front display. The HD + screen offers optimum viewing comfort. Immersion is guaranteed by the borderless and minimalist V-shaped display. An extended 20:9 wide screen brings games and videos to life.
Immediate function access
everything new from WIKO for faster access!
Simply touching the built-in Google Assistant button opens Walkie Talkie mode, where you can direct Google to set your alarm, update your calender, check the weather, sleep the torch, etc. no more time to unlock your phone or activate Google Assistant by pressing OK Google.
This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











