
Wiko Y61 incl. protective cover and protective film, dark gray
Highlights & Details
- Screen size diagonal 15.2 cm (6 inch)
- 960 x 480 Pixel
- FWVGA+
- CPU type: Quad Core
- 1.8 GHz
- RAM: 1 GB
- Memory capacity: 16 GB
- Memory card slots: microSD card (up to 256 GB)
- Resolution of built-in camera: 8 MP
- Front camera resolution: 5 MP
- Dark grey
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Y61
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Dark grey
- CPU type
Quad Core
- Processor cores (No.)
4 x
- CPU speed
1.8 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
15.2 cm
- Screen size diagonal (inches)
6 inch
- Display resolution
960 x 480 Pixel
- Display resolution mode
FWVGA+
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
1 GB
- Memory capacity
16 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Micro SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
3000 mAh
- Data transfer
EDGE
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
WiFi
- NFC (Near field communication)
No
- Built-in Glonass
No
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
26.5 h
- Standby max.
273 h
- Width
78 mm
- Height
161 mm
- Depth
90 mm
- Weight
190 g
- Interfaces
Micro USB B (USB 2.0)
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
- Type
Y61 incl. protective sleeve & glass
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2298430 WIKO Mobile Y61 16 GB Dark grey 15.2 cm (6 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2298430 WIKO Mobile Y61 16 GB Dark grey 15.2 cm (6 inch) Smartphone
Information
Repairability/durability data sheet 2298430 WIKO Mobile Y61 16 GB Dark grey 15.2 cm (6 inch) Smartphone
Description
6 inch display - large battery - 4G
On the Y61's large IPS display, everything is wider and clearer at any angle and fits perfectly into your hand. The reliable smartphone features a long-lasting 3000 mAh battery, 16 GB memory and 4G speed.
It also offers many user-friendly functions such as the Google Assistant button, Camera Go and the Simple mode, so that the application becomes child's play!
6 inch display. Compact feel.Large and clear widescreen images
From every newsfeed to video clips, you can see all the content on the large 6-inch widescreen display in a wider and clearer way. Built-in IPS technology makes reading text and viewing images from any angle brighter Heller. Thanks to the narrow edge, the smartphone fits comfortably in the hand and offers more space for contents.
Trendy design
Get your shine with the shining finish in the color options Deep Gray, Deep Green or Gold.
Long-life battery3000 mAh performance for the whole day
Mobile on the move, no matter what was the day ready! The 3000 mAh battery keeps you up-to-date all day when you're writing posts, sending messages, watching videos and playing games. the 12Nm chipset technology helps to reduce power consumption by up to 30%.
Large memory and performance16GB ROM + 1GB RAM and much more!· Good memory: Keep lots of memories, music titles and apps with 16GB GB of memory. The storage capacity can be extended with a 256 GB MicroSD card.
· Seamless performance: Move from app to app with the quad-core processor providing a seamless experience with GB of RAM for easy multitasking. Enjoy your gaming experience with the visual performance of A20.
· 4G Speed: 4G lets you quickly surf the web, post your pictures to social media, and download or upload your favorite content at high speed.
Google Assistant button
Get instant access by simply pressing Google Assistant button and asking Google to follow your commands - you don't even need to unlock your smartphone!
Simple Mode by Wiko
The most important things come together in one place! Customize the in Simple Mode to add and sort your favorite apps, top contacts, and settings as you like.
Easy with Android™ 10 Go
The Android ™ 10 Go Edition makes it even easier - more storage space, absolute security and more speed.
dual SIM & face recognition
Absolute comfort! Access your Y61 with face recognition and switch between your personal and professional life with dual SIM.
Main camera Camera Go
The Go camera is equipped with everything was needed to capture great moments. Seamless integration with Gallery Go and Lens Go makes it easy to manage images and translate text. Add your own special touch with the bokeh and embellishment effect. Never miss a moment.
This text is machine translated.
Scope of delivery
- Wiko Y61 smartphone
- Soft case
- Protective film
- Mains adapter
- Accumulator
- Headset
- Micro USB cable
- Google Assistant manual
- Quick start guide
- Safety book
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






