
Wiko Y81 Smartphone, Deep Blue
Highlights & Details
- 15.7 cm (6.2 inch) display, 1520 x 720 Pixel
- Quad Core CPU (4 x 1.8 GHz)
- 32 GB built-in memory (microSD card (up to 256 GB))
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Y81
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Deep blue
- CPU type
Quad Core
- Processor cores (No.)
4 x
- CPU speed
1.8 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
15.7 cm
- Screen size diagonal (inches)
6.2 inch
- Display resolution
1520 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
- Front camera resolution
5 MP
2 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- Data transfer
EDGE
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
WiFi
- NFC (Near field communication)
No
- Built-in Glonass
No
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
36.7 h
- Standby max.
509 h
- Width
76.1 mm
- Height
157.9 mm
- Depth
8.3 mm
- Weight
166 g
- Interfaces
Micro USB B (USB 2.0)
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2298434 WIKO Mobile Y81 Smartphone 32 GB 15.7 cm (6.2 inch) Deep blue Android™ 10 Dual SIM
User & Safety Instructions
User & Safety Instructions 2298434 WIKO Mobile Y81 Smartphone 32 GB 15.7 cm (6.2 inch) Deep blue Android™ 10 Dual SIM
Information
Repairability/durability data sheet 2298434 WIKO Mobile Y81 Smartphone 32 GB 15.7 cm (6.2 inch) Deep blue Android™ 10 Dual SIM
Description
Get uninterrupted enjoyment for 2 days ! Y81 is equipped with a 4000 mAh rechargeable battery. The Y81 offers you large and clear graphics on an XL immersive screen and large memory for storing your favorite series.
Immersive screen
gives you a sweeping view at a glance with the 6.22" widescreen 19:9 format. Your movies or favorite shows are displayed in HD + bright and colorful to enjoy all the details. Thanks to the IPS-technology all your graphics and texts are clear from every viewing angle.
Plenty of memory
Save your snapshots on the large 32 GB memory. Store 4000 pictures, 50 episodes of your favorite series or 300 music albums in HD with the dual SIM. Expand your capacity with a 256 GB MicroSD card.
4000 mAh for 2 days use - reliable power
2 days freedom, with only one charge! The 4000mAh battery of the Y81 offers a really long battery life.
Modern design
in a trendy style, the design is characterized by a matt finish with 3 chic colors: Deep Blue, Gold or Green.
Fast thanks to 4G
it's everything smooth and fast, while you stream, tweet, post and more at 4G speed.
Just like Android™ 10 Go
with Android™ 10 Go Edition, you get much more storage, security and speed.
Dual SIM and Face Unlock
are all about everyday practicality! Access your Y81 safely with Face Unlock and benefit from the Dual SIM card to separate your personal and professional life.
Camera Go with Bokeh - 13 MP + 5 MP
make sharp recordings with the 13 MP camera Go and become creative with the 5 MP front camera sensor, and use a beautiful blur effect . It has a variety of features that make it faster and easier to use. Gallery Go offers optimized Google photos that can also be added to save internal memory and enjoy unlimited high-quality photo backups. In addition, the dedicated Translate tab provides instant translation, speech output for translated language, and a search function.
This text is machine translated.
Scope of delivery
- WIKO Y81 smartphone
- Mains adapter
- Micro USB cable
- Quick guide
- Google Assistant User's
- Safety book
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





