There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 31.5 x 13.0 x 24.0 mm
15 µF
100 V DC
63 V AC
2.5 V/µs
10 %
PET
31.5 mm
13.0 mm
24.0 mm
27.5 mm
-55 °C
105 °C
1 pc(s)
Yes
MKS4D051506D00KSSD
100 °C
-55 °C
AEC-Q200
Datasheet 3464183 Wima 1 pc(s) MKT thin film capacitor Radial lead 15 µF 100 V DC, 63 V AC 10 % 27.5 mm (L x W x H) 31.5 x 13.0 x 24.0 mm
User & Safety Instructions 3464183 Wima 1 pc(s) MKT thin film capacitor Radial lead 15 µF 100 V DC, 63 V AC 10 % 27.5 mm (L x W x H) 31.5 x 13.0 x 24.0 mm