There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 26.5 x 10.5 x 19.0 mm
2.2 µF
250 V DC
160 V AC
6 V/µs
10 %
PET
THT
26.5 mm
10.5 mm
19.0 mm
22.5 mm
-55 °C
105 °C
1 pc(s)
Yes
MKS4F042205G00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464189 Wima 1 pc(s) MKT thin film capacitor Radial lead 2.2 µF 250 V DC, 160 V AC 10 % 22.5 mm (L x W x H) 26.5 x 10.5 x 19.0 m
User & Safety Instructions 3464189 Wima 1 pc(s) MKT thin film capacitor Radial lead 2.2 µF 250 V DC, 160 V AC 10 % 22.5 mm (L x W x H) 26.5 x 10.5 x 19.0 m