
Number
Technical specifications
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 17 x 29 mm
- Capacity (elec.)
10 µF
- Nominal voltage
600 V
- Tolerance ±
10 %
- Connection
Solder pins
- Length
31.5 mm
- Width
17 mm
- Height
29 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Type
DC-LINK DCP4I051006GD4KYSD
Documents & Downloads
Datasheet
Datasheet 450343 Wima DC-LINK DCP4I051006GD4KYSD 1 pc(s) MKP thin film capacitor Radial lead 10 µF 600 V 10 % 27.5 mm (L x W x H) 31.5 x
User & Safety Instructions
User & Safety Instructions 450343 Wima DC-LINK DCP4I051006GD4KYSD 1 pc(s) MKP thin film capacitor Radial lead 10 µF 600 V 10 % 27.5 mm (L x W x H) 31.5 x

