
Number
Technical specifications
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 24 x 45.5 mm
- Capacity (elec.)
20 µF
- Nominal voltage
900 V
- Tolerance ±
10 %
- Connection
Solder pins
- Length
41.5 mm
- Width
24 mm
- Height
45.5 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Type
DC-LINK DCP4N052007HD4KYSD
Documents & Downloads
Datasheet
Datasheet 451562 Wima DC-LINK DCP4N052007HD4KYSD 1 pc(s) MKP thin film capacitor Radial lead 20 µF 900 V 10 % 37.5 mm (L x W x H) 41.5 x
User & Safety Instructions
User & Safety Instructions 451562 Wima DC-LINK DCP4N052007HD4KYSD 1 pc(s) MKP thin film capacitor Radial lead 20 µF 900 V 10 % 37.5 mm (L x W x H) 41.5 x

