
Highlights & Details
Wima FKP1J024706A00MSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 31.5 x 9 x 19 mm
- Capacity (elec.)
0.047 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
9 mm
- Height
19 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP1J024706A00MSSD
Documents & Downloads
Datasheet
Datasheet 3596669 Wima FKP1J024706A00MSSD 1 pc(s) FKP thin film capacitor 0.047 µF 630 V DC 20 % 27.5 mm (L x W x H) 31.5 x 9 x 19 mm Bulk
User & Safety Instructions
User & Safety Instructions 3596669 Wima FKP1J024706A00MSSD 1 pc(s) FKP thin film capacitor 0.047 µF 630 V DC 20 % 27.5 mm (L x W x H) 31.5 x 9 x 19 mm Bulk
