
Highlights & Details
Wima FKP1J032207D00MSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 41.5 x 15 x 26 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
41.5 mm
- Width
15 mm
- Height
26 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP1J032207D00MSSD
Documents & Downloads
Datasheet
Datasheet 3596725 Wima FKP1J032207D00MSSD 1 pc(s) FKP thin film capacitor 0.22 µF 630 V DC 20 % 37.5 mm (L x W x H) 41.5 x 15 x 26 mm Bulk
User & Safety Instructions
User & Safety Instructions 3596725 Wima FKP1J032207D00MSSD 1 pc(s) FKP thin film capacitor 0.22 µF 630 V DC 20 % 37.5 mm (L x W x H) 41.5 x 15 x 26 mm Bulk
