
Wima FKP1R014704D00KSSD 1 pc(s) FKP thin film capacitor Radial lead 4700 pF 1250 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14
Number
Highlights & Details
FKP 1 impulse capacitor
- Complies with RoHS
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
FKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
4700 pF
- Nominal voltage
1250 V DC
- Flank steepness
29000 V/µs
- Tolerance ±
10 %
- Material
Metal
- Connection
Solder pins
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dielectric
Metal foil and double-sided polypropylene foil
- RoHS-compliant
Yes
- Type
FKP1R014704D00KSSD
- Reliability
λ02fit
- Nominal voltage (details)
1250 V/DC/600 V AC
- Tolerance
±10 %
- Temperature range
-55 - +100 °C
- Dielectric
Metal foil and double-sided polypropylene foil
Documents & Downloads
Datasheet
Datasheet 456357 Wima FKP1R014704D00KSSD 1 pc(s) FKP thin film capacitor Radial lead 4700 pF 1250 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14
User & Safety Instructions
User & Safety Instructions 456357 Wima FKP1R014704D00KSSD 1 pc(s) FKP thin film capacitor Radial lead 4700 pF 1250 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14

