
Highlights & Details
Wima FKP1T014705D00MSSD FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 26.5 x 7 x 16.5 mm
- Capacity (elec.)
4700 pF
- Nominal voltage
1600 V DC
- Tolerance ±
20 %
- Length
26.5 mm
- Width
7 mm
- Height
16.5 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
FKP1T014705D00MSSD
Documents & Downloads
Datasheet
Datasheet 3598208 Wima FKP1T014705D00MSSD 1 pc(s) FKP thin film capacitor 4700 pF 1600 V DC 20 % 22.5 mm (L x W x H) 26.5 x 7 x 16.5 mm Bu
User & Safety Instructions
User & Safety Instructions 3598208 Wima FKP1T014705D00MSSD 1 pc(s) FKP thin film capacitor 4700 pF 1600 V DC 20 % 22.5 mm (L x W x H) 26.5 x 7 x 16.5 mm Bu
