
Highlights & Details
Wima FKP1T016805F00MJ00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 26.5 x 8.5 x 18.5 mm
- Capacity (elec.)
6800 pF
- Nominal voltage
1600 V DC
- Tolerance ±
20 %
- Length
26.5 mm
- Width
8.5 mm
- Height
18.5 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
FKP1T016805F00MJ00
Documents & Downloads
Datasheet
Datasheet 3598231 Wima FKP1T016805F00MJ00 1 pc(s) FKP thin film capacitor 6800 pF 1600 V DC 20 % 22.5 mm (L x W x H) 26.5 x 8.5 x 18.5 mm
User & Safety Instructions
User & Safety Instructions 3598231 Wima FKP1T016805F00MJ00 1 pc(s) FKP thin film capacitor 6800 pF 1600 V DC 20 % 22.5 mm (L x W x H) 26.5 x 8.5 x 18.5 mm
