
Highlights & Details
Wima FKP1U004704C00MF00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 18 x 6 x 12.5 mm
- Capacity (elec.)
470 pF
- Nominal voltage
2000 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
6 mm
- Height
12.5 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
FKP1U004704C00MF00
Documents & Downloads
Datasheet
Datasheet 3598526 Wima FKP1U004704C00MF00 1 pc(s) FKP thin film capacitor 470 pF 2000 V DC 20 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Tape on
User & Safety Instructions
User & Safety Instructions 3598526 Wima FKP1U004704C00MF00 1 pc(s) FKP thin film capacitor 470 pF 2000 V DC 20 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Tape on
